You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THM 10-0515
Isolated Through Hole DC/DC Converter, Medical, 2:1, 10 W, 1 Output, 24 V, 416 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THM 10-0515
- Order Code:
- 2829477
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THM 10-0515 Datasheet
Product Range Selector (THM 10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- DIP
- :
- 2:1
- :
- 10W
- :
- 1 Output
- :
- 24V
- :
- 416mA
- :
- -
- :
- -
- :
- -
- :
- 5kV
- :
- 5V
- :
- Fixed
- :
- 20.3mm
- :
- 10.2mm
- :
- 31.8mm
- :
- 4.5V
- :
- 9V
- :
- THM 10 Series
Technical Documents (2)
Product Overview
- Nominal input voltage : 5VDC/12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 2500mA/2000mA/830mA/670mA/416mA/±1000mA/±416mA/±333mA
- High efficiency of up to 89%, PWM switching frequency is 300KHz ±30KHz
- I/O isolation ((50Hz, 60sec) is 5000VACrms rated for 250VACrms working voltage, 2 x MOPP
- I/O isolation capacitance is 17pF maximum
- Low leakage current is less than 2µA at 240VAC, 60Hz
- Ripple and noise (20MHz bandwidth) is 30mVp-p (3.3, 5VDC), 40mVp-p (12, 15VDC), 50mVp-p (24VDC)
- Approved by ANSI/AAMI ES60601-1:2005/(R)2012, IEC/EN60601-1 3rd edition safety standards
- Extended operating temperature range from -40°C to 90°C, 5-year product warranty
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,850.93 (¥8,636.02) | ( ) |
3+ | ¥7,576.71 (¥8,334.38) | ( ) |
5+ | ¥7,222.60 (¥7,944.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.