You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THL 6-2422WISM

Isolated Surface Mount DC/DC Converter, ITE, 4:1, 6 W, 2 Output, 12 V, 250 mA

TRACO POWER THL 6-2422WISM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THL 6-2422WISM
Order Code:
2813313
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THL 6-2422WISM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THL 6WISM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
4:1

:
6W

:
2 Output

:
12V

:
250mA

:
-12V

:
250mA

:
Regulated

:
1.5kV

:
24V

:
Fixed

:
20.3mm

:
10.5mm

:
22mm

:
9V

:
36V

:
THL 6WISM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THL 6-2422WISM from Tracopower is a THL 6WISM series, 6W DC to DC converter. THL 6WISM series is a family of compact 6W DC/DC converter with 4:1 input voltage range. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes this converter easy to design in. It comes with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.
  • Input voltage range is 9VDC to 36VDC (nominal 24VDC)
  • Output voltage is ±12VDC
  • Output current is ±250mA
  • Typical efficiency is 83%
  • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
  • I/O isolation resistance is 1Gohm at (500VDC)
  • Input current at no load is 20mA typical, input current at full load is 300mA
  • Switching frequency is 330KHz
  • IEC 60950-1, UL 60950-1 safety standard

Applications

Industrial

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,280.91 ( ¥5,809.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,280.91 (¥5,809.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,956.44 (¥5,452.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,837.31 (¥5,321.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,749.53 (¥5,224.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,597.48 (¥5,057.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4,478.35 (¥4,926.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --