You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THL 30-2423WI
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 30 W, 2 Output, 15 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THL 30-2423WI
- Order Code:
- 4079830
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THL 30-2423WI Datasheet
Product Range Selector (THL 30WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 30W
- :
- 2 Output
- :
- 15V
- :
- 1A
- :
- -15V
- :
- 1A
- :
- Regulated
- :
- 1.5kV
- :
- Fixed, Adjustable
- :
- THL 30WI Series
Technical Documents (1)
Product Overview
- 1500VDC I/O-isolation
- Protection against overload, overvoltage and short circuit
- Remote on/off and trim function, plastic base-plate with metal case housing
- 3-year product warranty
- Safety standard are EN 62368-1, IEC 62368-1, UL 62368-1
- Input voltage rating is 24VDC nominal
- Vnominal is +/-15VDC and Imaximum is 1000mA (output 1 and output 2)
- Typical efficiency is 88%
- Operating temperature range from –40°C to +80°C
- Switching frequency range from 257 to 314KHz
Footnotes
Available for back order
10 more will be available on 2/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,818.76 (¥9,700.64) | ( ) |
10+ | ¥8,202.73 (¥9,023.00) | ( ) |
20+ | ¥8,138.46 (¥8,952.31) | ( ) |
50+ | ¥7,734.05 (¥8,507.46) | ( ) |
100+ | ¥7,483.25 (¥8,231.58) | ( ) |
200+ | ¥6,717.07 (¥7,388.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.