You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THL 15-2411WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A

TRACO POWER THL 15-2411WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THL 15-2411WI
Order Code:
3260058
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THL 15-2411WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THL 15WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
15W

:
1 Output

:
5V

:
3A

:
-

:
-

:
-

:
1.5kV

:
Fixed

:
THL 15WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

THL 15-2411WI is a THL 15WI Series 15W DC/DC converter. With the focus on combining cost efficiency and quality this isolated high performance 15W DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1" x 1" x 0.4" metal package and has a fully integrated EN 55032 class A filter. High efficiency enables the converter to operate from –40°C to +70°C without derating. It has an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
  • Input voltage range from 9 to 36VDC (24VDC nominal)
  • Output voltage is 5 VDC, output current is 3000mA
  • Operating temperature range from -40 to +70 °C without derating
  • Internal EN 55032 class A filter
  • 1500VDC I/O-isolation
  • Protection against overvoltage, overload and short circuit
  • Remote on/off and trim function
  • Optional heatsink for increased temperature capabilities
  • 3-year product warranty, copper nickel plated casing, non conductive FR4 baseplate material

2 In stock

10 more will be available on 3/25/25

Reserving future stock
2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,810.66 ( ¥5,291.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,810.66 (¥5,291.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,738.56 (¥5,212.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,663.32 (¥5,129.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,442.30 (¥4,886.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,072.37 (¥4,479.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥3,997.13 (¥4,396.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3,728.89 (¥4,101.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --