You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THL 10-2413WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 10 W, 1 Output, 15 V, 660 mA

TRACO POWER THL 10-2413WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THL 10-2413WI
Order Code:
2813236
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THL 10-2413WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THL 10WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
4:1

:
10W

:
1 Output

:
15V

:
660mA

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed

:
25.4mm

:
10.2mm

:
25.4mm

:
9V

:
36V

:
THL 10WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THL 10-2413WI from Tracopower is a THL 10WI series, 10W DC to DC converter. THL 10WI series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the ultra wide 4:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has a remote On/Off control, short circuit and overvoltage protection and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
  • Input voltage range from 9VDC to 36VDC (24VDC nominal)
  • Output voltage is 15VDC
  • Output current is 660mA
  • Typical efficiency is 87%
  • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1200pF
  • I/O isolation resistance is 1000Mohm at (500VDC)
  • Input current at no load is 30mA typical, input current at full load is 500mA
  • Switching frequency (fixed) is 400KHz typical
  • Shielded metal case with isolated baseplate
  • UL/cUL 60950-1, IEC/EN 60950-1 safety standards

Applications

Industrial

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,553.66 ( ¥6,109.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,553.66 (¥6,109.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,108.49 (¥5,619.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,939.20 (¥5,433.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,815.36 (¥5,296.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,663.32 (¥5,129.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4,539.48 (¥4,993.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --