You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THD 12-2423WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 12 W, 2 Output, 15 V, 400 mA

TRACO POWER THD 12-2423WI
TRACO POWER THD 12-2423WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THD 12-2423WI
Order Code:
1284260
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THD 12-2423WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THD 12WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
12W

:
2 Output

:
15V

:
400mA

:
-15V

:
400mA

:
-

:
1.5kV

:
24V

:
Fixed

:
20.32mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
THD 12WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The THD 12-2423WI is a 2-output 12W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges with industry-standard footprint. It offers 9 to 36VDC input voltage range and ±15VDC output voltage. Overload and overvoltage protection as well as remote ON/OFF are included as standard. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.
  • Undervoltage lock-out circuit
  • Shielded metal case with insulated base plate
  • Continuous short-circuit protection
  • 1500V I/O isolation
  • 85% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Communications & Networking, Sensing & Instrumentation

10 In stock

10 more will be available on 2/18/25
10 more will be available on 3/18/25
10 more will be available on 4/15/25

Reserving future stock
10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,960.96 ( ¥7,657.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,960.96 (¥7,657.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥6,750.94 (¥7,426.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,542.03 (¥7,196.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --