You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THD 12-2422WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 12 W, 2 Output, 12 V, 500 mA

TRACO POWER THD 12-2422WI
TRACO POWER THD 12-2422WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THD 12-2422WI
Order Code:
1284259
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THD 12-2422WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THD 12WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
12W

:
2 Output

:
12V

:
500mA

:
-12V

:
500mA

:
-

:
1.5kV

:
24V

:
Fixed

:
20.32mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
THD 12WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The THD 12-2422WI is a 2-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The THD-12WI series 12W isolated high performance DC/DC converter features industry-standard footprint, overload and overvoltage protection as well as remote on/off. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. This converter is ideal for applications which require isolated, tightly regulated voltages and space on the PCB is critical.
  • Highest power density
  • Very high efficiency up to 85%
  • 1500V I/O isolation
  • Input filter meets EN 55022A without external components
  • Under-voltage lockout circuit
  • Shielded metal case with insulated baseplate
  • Continuous short-circuit protection
  • -40 to +85°C Operating temperature range

Applications

Power Management, Communications & Networking, Industrial

Available for back order

Deliveries start from 3/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,815.73 ( ¥7,497.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,815.73 (¥7,497.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥6,612.41 (¥7,273.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,407.97 (¥7,048.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --