You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER THD 12-2413WI
Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 12 W, 1 Output, 15 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- THD 12-2413WI
- Order Code:
- 3795611
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- THD 12-2413WI Datasheet
Product Range Selector (THD 12WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 12W
- :
- 1 Output
- :
- 15V
- :
- 800mA
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- Fixed
- :
- 31.8mm
- :
- THD 12WI Series
Technical Documents (1)
Product Overview
- Highest power density
- Very high efficiency
- I/O isolation voltage of 1500V
- Input filter meets EN 55022A without external components
- Undervoltage lock-out circuit
- Shielded metal case with insulated baseplate
- Continuous indefinite, automatic recovery short-circuit protection
- Operating temperature range from -40°C to +85°C
- 3-year product warranty, copper nickel plated casing, non conductive FR4 baseplate material
- Switching frequency of 400KHz typical (pulse width modulation PWM)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,618.00 (¥7,279.80) | ( ) |
3+ | ¥6,419.14 (¥7,061.05) | ( ) |
5+ | ¥6,221.41 (¥6,843.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.