You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THD 10-1222N

Isolated Through Hole DC/DC Converter, ITE, 2:1, 10 W, 2 Output, 12 V, 416 mA

TRACO POWER THD 10-1222N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THD 10-1222N
Order Code:
2813153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THD 10-1222N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THD 10N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
10W

:
2 Output

:
12V

:
416mA

:
-12V

:
416mA

:
-

:
1.5kV

:
12V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
THD 10N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THD 10-1222N from Tracopower is a THD 10N series 10W DC to DC converter in 24 pin DIP package. The THD 10N series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
  • Input voltage range from 9VDC to 18VDC (12VDC nominal)
  • Output voltage is ±12VDC
  • Maximum output current is ±416mA
  • Typical efficiency is 88%
  • I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
  • I/O isolation resistance is 1000Mohm at (500VDC)
  • Input current at no load is 20mA typical
  • Switching frequency is 330KHz, wide 2:1 input voltage range
  • Operating temperature range from -40°C to +85°C
  • UL/cUL 60950-1, IEC/EN 60950-1 safety standards

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,464.24 ( ¥4,910.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,464.24 (¥4,910.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,299.66 (¥4,729.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,232.25 (¥4,655.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,031.61 (¥4,434.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,696.17 (¥4,065.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥3,628.77 (¥3,991.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3,380.70 (¥3,718.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --