You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TES 3-2422

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 3 W, 2 Output, 12 V, 125 mA

TRACO POWER TES 3-2422
TRACO POWER TES 3-2422
TRACO POWER TES 3-2422

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TES 3-2422
Order Code:
1205036
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TES 3-2422   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TES 3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
2:1

:
3W

:
2 Output

:
12V

:
125mA

:
-12V

:
125mA

:
Regulated

:
1.5kV

:
24V

:
Fixed

:
14.8mm

:
10.2mm

:
32mm

:
18V

:
36V

:
TES 3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TES 3-2422 is a 2-output 3W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges. It offers 18 to 36VDC input voltage range and ±12VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C at full load. This device is qualified for soldering in a high temperature lead-free reflow solder process. The converter is suitable for use in many applications everywhere where an isolated, tightly regulated voltage is required.
  • Undervoltage lock-out
  • Short-circuit protection
  • High accuracy of pin co-planarity
  • 1500VDC I/O isolation
  • 82% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Power Management, Industrial, Sensing & Instrumentation, Communications & Networking

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,395.34 ( ¥5,934.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,395.34 (¥5,934.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,968.98 (¥5,465.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,805.96 (¥5,286.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,685.26 (¥5,153.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,534.78 (¥4,988.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4,415.65 (¥4,857.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --