You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEQ 40-2425WIR
Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 40 W, 2 Output, 24 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEQ 40-2425WIR
- Order Code:
- 3795586
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEQ 40-2425WIR Datasheet
Product Range Selector (TEQ 40WIR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- Module
- :
- 4:1
- :
- 40W
- :
- 2 Output
- :
- 24V
- :
- 830A
- :
- -24V
- :
- 830mA
- :
- -
- :
- 2.121kV
- :
- Fixed
- :
- TEQ 40WIR
Technical Documents (2)
Product Overview
- High power block with excellent thermal convection
- Operating temperature range from -40°C to +92°C
- EN 50155 approval for railway applications
- Input filter meet EN 55022, class B
- I/O isolation up to 2121VAC
- Output LED indicator
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 and UL 508 standards
- Pollution degree PD 2, natural convection (20 LFM) cooling
- Switching frequency of 225KHz to 275KHz (250KHz typical (PWM))
- Aluminium housing material, connection type is clip
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 26+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,153.94 (¥32,069.33) | ( ) |
10+ | ¥26,807.39 (¥29,488.13) | ( ) |
26+ | ¥26,713.34 (¥29,384.67) | ( ) |
50+ | ¥26,125.53 (¥28,738.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.