You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEP 75-4812WI-CMF

Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 75 W, 1 Output, 12 V

TRACO POWER TEP 75-4812WI-CMF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEP 75-4812WI-CMF
Order Code:
3795476
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEP 75WICMF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
Module

:
4:1

:
75W

:
1 Output

:
12V

:
6.3A

:
-

:
-

:
-

:
3kV

:
Fixed, Adjustable

:
TEP 75WICMF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TEP 75WICMF series is a family of isolated high performance DC/DC converter modules. They come in chassis mount version with screw terminal block. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, remote on/off and undervoltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.
  • EN 50155 approval for railway applications
  • Ultra wide 4:1 input voltage range
  • Input protection filter
  • 3-year product warranty
  • Continuous, automatic recovery short circuit protection
  • EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
  • Switching frequency of 270 to 330KHz (PWM), 300KHz typically (PWM)
  • Alu base-plate with metal case housing

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥32,888.87 ( ¥36,177.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥32,888.87 (¥36,177.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥31,901.31 (¥35,091.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥30,942.80 (¥34,037.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥30,255.75 (¥33,281.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥29,598.87 (¥32,558.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --