You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEP 75-2416WI-CMF
Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 75 W, 1 Output, 28 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEP 75-2416WI-CMF
- Order Code:
- 3795473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEP 75-2416WI-CMF Datasheet
Product Range Selector (TEP 75WICMF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- Module
- :
- 4:1
- :
- 75W
- :
- 1 Output
- :
- 28V
- :
- 2.7A
- :
- -
- :
- -
- :
- -
- :
- 3kV
- :
- Fixed, Adjustable
- :
- TEP 75WICMF
Technical Documents (1)
Product Overview
- EN 50155 approval for railway applications
- Ultra wide 4:1 input voltage range
- Input protection filter
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Switching frequency of 270 to 330KHz (PWM), 300KHz typically (PWM)
- Alu base-plate with metal case housing
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34,143.43 (¥37,557.77) | ( ) |
5+ | ¥33,119.00 (¥36,430.90) | ( ) |
10+ | ¥32,094.58 (¥35,304.04) | ( ) |
25+ | ¥31,413.12 (¥34,554.43) | ( ) |
50+ | ¥30,731.66 (¥33,804.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.