You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEP 200-2412WIRCMF
Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 180 W, 1 Output, 12 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEP 200-2412WIRCMF
- Order Code:
- 2504811
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEP 200-2412WIRCMF Datasheet
Product Range Selector (TEP 200WIRCMF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Railway
- :
- Module
- :
- 4:1
- :
- 180W
- :
- 1 Output
- :
- 12V
- :
- 15A
- :
- -
- :
- -
- :
- -
- :
- 3kV
- :
- 24V
- :
- Fixed
- :
- 61mm
- :
- 33.8mm
- :
- 85mm
- :
- 8.5V
- :
- 36V
- :
- TEP 200WIRCMF Series
Technical Documents (3)
Product Overview
- Input voltage range from 9 to 36VDC (24VDC nominal)
- Output voltage range of 12VDC (9.6 to 13.2VDC)
- Maximum output current is 15000mA
- Efficiency typically is 89%
- Chassis mount with screw terminal block
- Including EMI filter to meet EN 55032, class A
- EN 50155 approval for railway applications
- No minimum load, soft start, under voltage lock-out circuit
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥65,886.73 (¥72,475.40) | ( ) |
10+ | ¥61,391.14 (¥67,530.25) | ( ) |
25+ | ¥59,362.80 (¥65,299.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.