You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEP 150-7212UIR

Isolated Through Hole DC/DC Converter, ITE & Railway, Half Brick, DIP, 12:1, 150 W, 1 Output

TRACO POWER TEP 150-7212UIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEP 150-7212UIR
Order Code:
4147647
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEP 150-7212UIR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEP 150UIR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Railway

:
Half Brick, DIP

:
12:1

:
150W

:
1 Output

:
12V

:
12.5A

:
-

:
-

:
-

:
3kV

:
Fixed, Adjustable

:
TEP 150UIR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TEP 150-7212UIR is a 150W TEP 150UIR series railway-certified DC/DC converters designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Due to dedicated holdup capacitor connection, the TEP 150UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 150UIR series is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behaviour and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.
  • Input voltage range from 72(14 to 160)VDC, output voltage of 12VDC
  • Maximum output current is 12500mA
  • Fully encapsulated
  • Typical efficiency is 93%
  • Reinforced 3000VAC I/O isolation
  • Remote on/off and trim function
  • Protection against short-circuit (SCP), overvoltage (OVP), over temperature (OTP)
  • Compact half-brick housing
  • Operating temperature range from -40°C to 105°C
  • 3-year product warranty

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥30,973.80 ( ¥34,071.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥30,973.80 (¥34,071.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥29,385.93 (¥32,324.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥27,434.39 (¥30,177.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥26,454.70 (¥29,100.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --