You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEN 6-1211N
Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 1 Output, 5 V, 1.2 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 6-1211N
- Order Code:
- 2579413
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEN 6-1211N Datasheet
Product Range Selector (TEN 6N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 6W
- :
- 1 Output
- :
- 5V
- :
- 1.2A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 12V
- :
- Fixed
- :
- 20.3mm
- :
- 10.2mm
- :
- 31.8mm
- :
- 9V
- :
- 18V
- :
- TEN 6N Series
Technical Documents (3)
Product Overview
- Input voltage range from 9VDC to 18VDC and input current of 40mA at no load
- Output voltage of 5VDC and maximum output current of 1200mA
- Efficiency of 78%
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Switching frequency of 330KHz
- UL/cUL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,152.25 (¥3,467.48) | ( ) |
10+ | ¥3,045.66 (¥3,350.23) | ( ) |
20+ | ¥2,951.61 (¥3,246.77) | ( ) |
50+ | ¥2,870.10 (¥3,157.11) | ( ) |
100+ | ¥2,769.78 (¥3,046.76) | ( ) |
200+ | ¥2,729.02 (¥3,001.92) | ( ) |
500+ | ¥2,691.40 (¥2,960.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.