You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 6-1210N

Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 1 Output, 3.3 V, 1.2 A

TRACO POWER TEN 6-1210N
TRACO POWER TEN 6-1210N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 6-1210N
Order Code:
2579412
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 6-1210N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 6N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
6W

:
1 Output

:
3.3V

:
1.2A

:
-

:
-

:
-

:
1.5kV

:
12V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
TEN 6N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TEN 6-1210N from Tracopower is a high performance single output 6W DC to DC converter in 24 pin DIP package. It is designed for an optimized cost/performance ratio of DC to DC converter. This DC to DC converter has overload protection, internal filter for EN55022 class A, no minimum load requirement and high efficiency. These features make this converter easy to design in. The device is also a drop in replacement for many cost critical applications with the popular DIP-24 standard package. It has wide 2: 1 input range and tight output voltage regulation. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 6-1210N has UL 94V-0 rated non conducting plastic case with UL 94V-0 rated epoxy potting. It is typically used in distributed power architectures, workstations, computer equipments and communications equipments.
  • Input voltage range from 9VDC to 18VDC and input current of 40mA at no load
  • Output voltage of 3.3VDC and maximum output current of 1200mA
  • Efficiency of 75%
  • I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
  • Switching frequency of 330KHz
  • UL/cUL 60950-1 and IEC/EN 60950-1 approved
  • Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
  • Greater than 1000Mohm I/O isolation resistance at 500VDC and 1000pF I/O isolation capacitance
  • Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,124.03 ( ¥3,436.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,124.03 (¥3,436.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,122.46 (¥3,434.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,029.98 (¥3,332.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,893.61 (¥3,182.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥2,813.67 (¥3,095.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,805.83 (¥3,086.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --