You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 6-11023WIRH

Isolated Through Hole DC/DC Converter, ITE & Railway, DIP, 4:1, 6 W, 2 Output, 15 V

TRACO POWER TEN 6-11023WIRH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 6-11023WIRH
Order Code:
3869009
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 6-11023WIRH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 6WIRH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Railway

:
DIP

:
4:1

:
6W

:
2 Output

:
15V

:
200mA

:
-15V

:
200mA

:
-

:
3kV

:
Fixed

:
TEN 6WIRH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TEN 6WIRH is a series of 6W railway-certified DC/DC converters with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks and vibration. The TEN 6WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behaviour. Thanks to its favourable operating temperature range of -40°C to +85°C without derating (depending on the model), the TEN 6WIRH presents a first choice for demanding applications. It features undervoltage lockout (UVLO), short-circuit protection (SCP), overtemperature protection (OTP) and overvoltage protection (OVP). Housing material is non-conductive plastic (UL 94 V-0 rated), base material is non-conductive plastic (UL 94 V-0 rated) and potting material is silicone (UL 94 V-0 rated).
  • Fully encapsulated DIP-24 package
  • 3000VAC I/O isolation (reinforced)
  • 4:1 input voltage range: 36 to 160VDC
  • EN 50155 (railway application) and EN 61373 certified
  • Internal class A EMI filter
  • Remote on/off function
  • 3-year product warranty
  • EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
  • Pollution degree PD 2 and overvoltage category OVC II
  • Switching frequency of 270 to 330KHz (PWM) (300KHz typ (PWM))

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,772.43 ( ¥6,349.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,772.43 (¥6,349.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --