You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 30-4822WIN

Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 12 V, 1.25 A

TRACO POWER TEN 30-4822WIN
TRACO POWER TEN 30-4822WIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 30-4822WIN
Order Code:
1635243
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 30-4822WIN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 30WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
30W

:
2 Output

:
12V

:
1.25A

:
-12V

:
1.25A

:
-

:
1.5kV

:
48V

:
Fixed

:
25.4mm

:
10.2mm

:
50.8mm

:
18V

:
75V

:
TEN 30WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TEN 30-4822WIN is a 2-output 30W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and 12VDC at 1.25A/-12VDC at 1.25A output voltages. Standard features include remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
  • Adjustable output voltage
  • 1500VDC I/O isolation
  • 88% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Power Management, Industrial, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥12,226.08 ( ¥13,448.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,226.08 (¥13,448.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥11,859.66 (¥13,045.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥11,492.12 (¥12,641.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --