You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 3-4811N

Isolated Through Hole DC/DC Converter, ITE, 2:1, 3 W, 1 Output, 5 V, 600 mA

TRACO POWER TEN 3-4811N
TRACO POWER TEN 3-4811N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 3-4811N
Order Code:
2579398
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 3-4811N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 3N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
3W

:
1 Output

:
5V

:
600mA

:
-

:
-

:
-

:
1.5kV

:
48V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
36V

:
75V

:
TEN 3N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TEN 3-4811N from Tracopower is a 3W single output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3 series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has wide 2:1 input voltage range and input filter to meet EN 55022, class A and FCC level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-4811N has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
  • Input voltage range from 36VDC to 75VDC and input current of 15mA at no load
  • Output voltage of 5VDC and maximum output current of 600mA
  • Efficiency of 81% and high reliability (MTBF 1Mio. H)
  • Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
  • Minimum switching frequency of 90KHz (pulse frequency modulation)
  • CAN/CSA-C22.2 number 60950-1-07, IEC 60950-1:2005, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
  • Start-up voltage of 36VDC (or lower) and maximum surge voltage of 100V (1sec maximum)
  • Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
  • I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
  • Extended operating temperature range from -40°C to +85°C

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,133.37 ( ¥2,346.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,133.37 (¥2,346.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,131.80 (¥2,344.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,051.86 (¥2,257.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,865.33 (¥2,051.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,830.84 (¥2,013.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,799.49 (¥1,979.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --