You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEN 3-0521N
Isolated Through Hole DC/DC Converter, ITE, 2:1, 3 W, 2 Output, 5 V, 250 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEN 3-0521N
- Order Code:
- 2579369
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEN 3-0521N Datasheet
Product Range Selector (TEN 3N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 3W
- :
- 2 Output
- :
- 5V
- :
- 250mA
- :
- -5V
- :
- 250mA
- :
- -
- :
- 1.5kV
- :
- 5V
- :
- Fixed
- :
- 31.8mm
- :
- 10.2mm
- :
- 20.3mm
- :
- 4.5V
- :
- 9V
- :
- TEN 3N Series
Technical Documents (2)
Product Overview
- Input voltage range from 4.5VDC to 9VDC and input current of 65mA at no load
- Output voltage of ±5VDC and maximum output current of ±250mA
- Efficiency of 80% and high reliability (MTBF
1Mio. H) - Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Minimum switching frequency of 90KHz (pulse frequency modulation)
- CAN/CSA-C22.2 number 60950-1-07, IEC 60950-1:2005, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 4.5VDC (or lower) and maximum surge voltage of 11V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Extended operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,442.17 (¥2,686.39) | ( ) |
10+ | ¥2,357.52 (¥2,593.27) | ( ) |
20+ | ¥2,285.42 (¥2,513.96) | ( ) |
50+ | ¥2,235.26 (¥2,458.79) | ( ) |
100+ | ¥2,145.91 (¥2,360.50) | ( ) |
200+ | ¥2,112.99 (¥2,324.29) | ( ) |
500+ | ¥2,084.78 (¥2,293.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.