You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 25-2423WI

Isolated Through Hole DC/DC Converter, ITE, 4:1, 25 W, 2 Output, 15 V, 1 A

TRACO POWER TEN 25-2423WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 25-2423WI
Order Code:
2725468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TEN 25-2423WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 25WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
25W

:
2 Output

:
15V

:
1A

:
-15V

:
1A

:
-

:
1.5kV

:
24V

:
Fixed

:
40.6mm

:
10.2mm

:
50.8mm

:
10V

:
40V

:
TEN 25WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TEN 25-2423WI is a TEN 25WI Series high performance DC-DC converter featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry standard footprint. Standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Another feature is the internal EMI-filter to meet EN 55022, class A. Typical applications for these converter modules are industrial electronics, communication systems, battery operated equipment and distributed power systems.
  • Input voltage range from 10to40VDC (24VDC nominal)
  • Output voltage is ±15VDC, output current is ±1000mA
  • Efficiency is 89%
  • I/O isolation 1500VDC
  • Input filter meets EN 55032, class A and FCC, level A without external components
  • 3-year product warranty

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,945.02 ( ¥9,839.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,945.02 (¥9,839.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥8,676.90 (¥9,544.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥8,408.79 (¥9,249.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --