You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TEN 20-2412WI

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 12 V

TRACO POWER TEN 20-2412WI
TRACO POWER TEN 20-2412WI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEN 20-2412WI
Order Code:
1204985
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TEN 20WI Series
Technical Datasheet:
TEN 20-2412WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TEN 20WI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
20W

:
1 Output

:
12V

:
1.67A

:
-

:
-

:
-

:
1.5kV

:
24V

:
Fixed, Adjustable

:
40.6mm

:
10.2mm

:
50.8mm

:
9V

:
36V

:
TEN 20WI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TEN 20-2412WI is a high performance 20W DC/DC Converter Module features ultra wide 4:1 input voltage ranges 9 to 36VDC and 12VDC output with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A. The standard features include 12VDC output voltage, remote ON/OFF, output voltage trimming, overvoltage protection and short-circuit protection. The applications for this converter are everywhere where isolated, tightly regulated voltages are required.
  • Adjustable output
  • Shielded metal case with insulated base plate
  • 1500VDC I/O isolation
  • 81% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Communications & Networking, Consumer Electronics

Footnotes

NRND - Not Recommended for New Designs

48 In stock Need more?

48 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,041.60 ( ¥14,345.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,041.60 (¥14,345.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,137.86 (¥11,151.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --