You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEL 15-1213N
Isolated Through Hole DC/DC Converter, ITE, DIP, 2:1, 15 W, 1 Output, 15 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEL 15-1213N
- Order Code:
- 4072088
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEL 15-1213N Datasheet
Product Range Selector (TEL 15N Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 15W
- :
- 1 Output
- :
- 15V
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- Fixed
- :
- TEL 15N Series
Technical Documents (2)
Product Overview
- Input voltage range from 9 to 18VDC, output voltage is 15VDC(Vnom)
- Output current is 1000mA(Imax), typical efficiency is 87%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminium housing material, PCB mounting type
- 3-year product warranty
19 In stock Need more?
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,157.08 (¥5,672.79) | ( ) |
10+ | ¥5,056.76 (¥5,562.44) | ( ) |
20+ | ¥4,973.68 (¥5,471.05) | ( ) |
100+ | ¥4,818.50 (¥5,300.35) | ( ) |
200+ | ¥4,763.64 (¥5,240.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.