You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEL 12-4813WI
Isolated Through Hole DC/DC Converter, ITE, 4:1, 12 W, 1 Output, 15 V, 800 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEL 12-4813WI
- Order Code:
- 3652483
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TEL 12-4813WI Datasheet
Product Range Selector (TEL 12WI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 12W
- :
- 1 Output
- :
- 15V
- :
- 800mA
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- Fixed
- :
- TEL 12WI Series
Technical Documents (2)
Product Overview
- Ultra compact 12W converter in DIP-16 metal casing
- 6-side shielded metal case with insulated baseplate
- Operating temperature range -40°C to +88°C
- Built-In EN 55032 class A filter
- Protection against short circuit
- 3-year product warranty
- IT / multimedia equipment EN 62368-1, IEC 62368-1 and UL 62368-1 safety standards
- Housing material is alu alloy, black anodized coating
- Switching frequency of 480KHz typical
- Continuous, automatic recovery short circuit protection
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,923.52 (¥5,415.87) | ( ) |
10+ | ¥4,743.26 (¥5,217.59) | ( ) |
20+ | ¥4,495.59 (¥4,945.15) | ( ) |
50+ | ¥4,382.73 (¥4,821.00) | ( ) |
100+ | ¥4,243.23 (¥4,667.55) | ( ) |
200+ | ¥4,131.93 (¥4,545.12) | ( ) |
500+ | ¥3,943.16 (¥4,337.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.