You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TEC 3-2410UI
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 4:1, 3 W, 1 Output, 3.3 VDC
New
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TEC 3-2410UI
- Order Code:
- 4528613
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TEC 3UI Series
- Technical Datasheet:
- TEC 3-2410UI Datasheet
Product Range Selector (TEC 3UI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- SIP
- :
- 4:1
- :
- 3W
- :
- 1 Output
- :
- 3.3VDC
- :
- 700mA
- :
- -
- :
- -
- :
- -
- :
- 1.6kV
- :
- 24V
- :
- Fixed
- :
- 10mm
- :
- 11.3mm
- :
- 22.3mm
- :
- 9VDC
- :
- 75VDC
- :
- TEC 3UI Series
Technical Documents (2)
Product Overview
- Output is 3.3VDC nominal voltage/700mA max current
- 75% typ efficiency
- THD (Through-Hole Device) connection type
- Certification according to IEC/EN/UL 62368-1
- Operating up to 5000m altitude
- Undervoltage lockout, remote ON/OFF, 3-year product warranty
- Switching frequency range from 267 to 444KHz
- 2000VDC isolation test voltage (input to output, 60s)
- Non-conductive plastic (UL 94 V-0 rated) housing material
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,870.11 (¥2,057.12) | ( ) |
5+ | ¥1,865.48 (¥2,052.03) | ( ) |
10+ | ¥1,835.45 (¥2,019.00) | ( ) |
20+ | ¥1,804.41 (¥1,984.85) | ( ) |
50+ | ¥1,699.07 (¥1,868.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.