You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TDN 5-0910WISM

Isolated Surface Mount DC/DC Converter, ITE, 3:1, 5 W, 1 Output, 3.3 V, 1 A

TRACO POWER TDN 5-0910WISM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDN 5-0910WISM
Order Code:
2813050
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
TDN 5-0910WISM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TDN 5WISM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
3:1

:
5W

:
1 Output

:
3.3V

:
1A

:
-

:
-

:
Regulated

:
1.6kV

:
Fixed

:
TDN 5WISM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TDN 5-0910WISM from Tracopower is a TDN 5WISM series, 5W DC/DC converter. It redefines the power density of high performance DC/DC converters and comes in a cubical package of only 1.23cm³ encloses a sophisticated circuit which provides 5W output power. Operate up to 50°C environment temperature at full load or up to 75°C with a 50% load derating. With 1600VDC I/O isolation voltage, external on/off and short current protection, it covers a wide range of application when space is limited. It features conducted noise (EN 55022 class A or B with external components), ESD (EN 61000-4-2, air ±8KV, contact ±6KV, pref A), radiated immunity (EN 61000-4-3, 10 V/m, pref A), fast transient / surge (with external input capacitor) (EN 61000-4-4, ±2KV, pref A and EN 61000-4-5, ±1KV pref A), conducted immunity (EN 61000-4-6, 10VRMS, pref A) and magnetic field immunity (EN 61000-4-8, 100A/m continuous, pref A, 1000 A/m 1sec, perf criteria A).
  • Input voltage range from 4.5VDC to 13.2VDC (9VDC nominal)
  • 3.3VDC output voltage, 1000mA maximum output current, 76% typical efficiency
  • Input current no load is 80mA typical, maximum surge voltage (1 sec maximum) is 15V
  • Reflected ripple current is 40mAp-p typical, ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Ultra compact SMD package (13.2 x 9.1 x 10.2mm), 1Gohm isolation resistance (at 500VDC)
  • Switching frequency is 100KHz minimum (PFM), 50pF maximum isolation capacitance
  • Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
  • Input of converters is designed for a wide voltage range (4:1) and minimum load is not required
  • Non conducting plastic case, silicone (UL 94V-0) potting, non-conducting FR4 (UL 94V-0 rated) base
  • Operating temperature range from -40°C to +75°C without derating, package weight is 2.7g

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,427.71 ( ¥4,870.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,427.71 (¥4,870.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,334.65 (¥4,768.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,204.51 (¥4,624.96)