You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TDN 3-1213WISM

Isolated Surface Mount DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 15 V, 200 mA

TRACO POWER TDN 3-1213WISM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDN 3-1213WISM
Order Code:
2813026
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TDN 3-1213WISM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TDN 3WISM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
4:1

:
3W

:
1 Output

:
15V

:
200mA

:
-

:
-

:
Regulated

:
1.6kV

:
Fixed

:
TDN 3WISM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TDN 3-1213WISM from Tracopower is a TDN 3WISM series, 3W DC/DC converter. This fully regulated, high performance DC/DC converter comes in a compact cubical package of only 1.23cm³. Full load operation is reliable up to 70°C environment temperature. With 1600VDC I/O isolation voltage, external on/off and short current protection, it covers a wide range of application when space is limited. The input of converters is designed for a wide voltage range (4:1) and minimum load is not required. It features conducted noise (EN 55022 class A or B with external components), ESD (EN 61000-4-2, air ±8KV, contact ±6KV, pref A), radiated immunity (EN 61000-4-3, 10 V/m, pref A), fast transient / surge (with external input capacitor) (EN 61000-4-4, ±2KV, pref A and EN 61000-4-5, ±1KV pref A), conducted immunity (EN 61000-4-6, 10VRMS, pref A) and magnetic field immunity (EN 61000-4-8, 100A/m continuous, pref A, 1000 A/m 1sec, perf criteria A).
  • Input voltage range from 4.5VDC to 18VDC (12VDC nominal)
  • 15VDC output voltage, 200mA maximum output current, 84% typical efficiency
  • Input current no load is 40mA typical, maximum surge voltage (1 sec maximum) is 25V
  • Reflected ripple current is 20mAp-p typical, ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Ultra compact SMD package (13.2 x 9.1 x 10.2mm), automatic recovery short circuit protection
  • Switching frequency is 100KHz minimum (pulse frequency modulation)
  • Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
  • 50pF maximum isolation capacitance, 1Gohm isolation resistance (at 500VDC)
  • Non-conducting FR4 (UL 94V-0) casing and base material, silicone (UL 94V-0) potting material
  • Operating temperature range from -40°C to +70°C without derating, package weight is 2.7g

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,666.15 ( ¥4,032.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,666.15 (¥4,032.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --