You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TDL 2-4823
Isolated Through Hole DC/DC Converter, ITE, 2:1, 2 W, 2 Output, 15 V, 67 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TDL 2-4823
- Order Code:
- 2812934
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TDL 2-4823 Datasheet
Product Range Selector (TDL 2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 2W
- :
- 2 Output
- :
- 15V
- :
- 67mA
- :
- -15V
- :
- 67mA
- :
- Regulated
- :
- 1.5kV
- :
- 48V
- :
- Fixed
- :
- 14mm
- :
- 8mm
- :
- 14mm
- :
- 36V
- :
- 75V
- :
- TDL 2 Series
Technical Documents (1)
Product Overview
- Input voltage range from 36VDC to 75VDC (48V nominal), typical efficiency is 84%
- Output voltage is ±15VDC, maximum output current is ±67mA
- Input current no load is 8mA typical, surge voltage (1 sec max) is 100V maximum
- Isolation voltage is (I/O isolation voltage (60sec))is 1500VDC
- Fully regulated outputs, wide 2 : 1 input voltage range, tinned copper pin material
- Continuous, automatic recovery short circuit protection, UL 60950-1, IEC/EN 60950-1 safety standards
- Voltage set accuracy is ±1.5% maximum, regulation is 0.2% maximum ( input variation)
- Ripple and noise (20MHz bandwidth) is 70mVp-p typ, package weight is 3.9g
- Non-conducting FR4 (UL 94V-0 rated) case, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to 70°C without derating (convection cooling 20LFM, 0.1m/s)
Applications
Industrial
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,073.42 (¥3,380.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.