You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TPD4163K,F(S

Motor Driver, DC Brushless, 1 Outputs, 13.5 to 16.5V Supply, 1A Out, -40 to 135 °C, HDIP-30

TOSHIBA TPD4163K,F(S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TPD4163K,F(S
Order Code:
4378725
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TPD4163K,F(S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TPD4163K,F(S is a high-voltage monolithic silicon power IC. It is a DC brushless motor driver using high-voltage PWM control. It is fabricated by high voltage SOI process. It is a three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for overcurrent circuits and under voltage protection circuits and thermal shutdown circuits. It is easy to control a DC brushless motor by just putting logic inputs from an MCU or motor controller to the TPD4163K. It includes a shutdown function controlled by SD pin, and thermal shutdown. Ideal for DC brushless motor driver IC.
  • High voltage power side and low voltage signal side terminal are separated
  • Best for current sensing in three shunt resistance
  • Bootstrap circuit gives simple high-side supply
  • Built in bootstrap diodes
  • A dead time can be set as a minimum of 1μs, and it is suitable for a sine-wave from drive
  • 3-phase bridge output using IGBTs
  • Regulator voltage range from 4.5 to 5.5V (VCC = 15V, IREG = 30mA)
  • Operating power supply voltage range from 50 to 450VBB, 13.5 to 16.5VCC (Ta = 25°C)
  • Power dissipation is 27W (IGBT 1-phase (Tc = 25°C)
  • 30-pin DIP package, operating junction temperature range from -40 to 135°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motor Driver

:
Three Phase Brushless DC

:
1Outputs

:
1A

:
-

:
HDIP

:
30Pins

:
13.5V

:
16.5V

:
-40°C

:
135°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

30 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,704.13 (¥1,874.54 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,704.13 (¥1,874.54)
10+ ¥1,113.80 (¥1,225.18)
25+ ¥959.70 (¥1,055.67)
50+ ¥872.56 (¥959.82)
100+ ¥785.41 (¥863.95)
250+ ¥737.00 (¥810.70)
500+ ¥720.61 (¥792.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --