You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TLP5222(D4-TP,E(O

Optocoupler, 1 Channel, SOIC, 16 Pins, 5 kVrms

TOSHIBA TLP5222(D4-TP,E(O

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP5222(D4-TP,E(O
Order Code:
4048202
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TLP5222, TLP5222(D4-TP
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TLP5222 is a highly integrated and multi-functional gate driver photocoupler with 2.5A output current housed in a long creepage and clearance SO16L package. The TLP5222, a smart gate driver photocoupler, includes functions of desaturation detection, isolated FAULT status feedback, soft gate turn-off, active Miller clamp, undervoltage lockout (UVLO) and automatic FAULT status reset. The TLP5222 consists of two infrared light-emitting diodes (LEDs) and two high-gain and high-speed photodetector ICs. They realize high current, high-speed output control and FAULT status feedback with electrical isolation between a primary side and secondary side. Applications include isolated gate drive for IGBT / power MOSFET, industrial inverters, AC servos, photovoltaic (PV) inverters and uninterruptible power supply (UPS). Approved by UL (UL1577, file No. E67349), cUL (CSA component acceptance service no. 5A file no. E67349), VDE (EN 60747-5-5, EN 62368-1), CQC (GB4943.1, GB8898 Japan factory).
  • Peak output current of ±2.5A (max)
  • Operating temperature range from -40 to 110°C
  • Power supply voltage range from 15 to 30V, threshold input current of 6mA (max)
  • Supply current of 5mA (max), propagation delay time of 250ns (max)
  • DESAT leading edge blanking time of 1.4μs (typ)
  • DESAT mute time of 25.5μs (typ)
  • Common-mode transient immunity of ±25KV/μs (min)
  • Isolation voltage of 5000Vrms (min)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

TLP5222, TLP5222(D4-TP
Packaging type Cut Tape

931 In stock Need more?

931 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,157.72 ( ¥1,273.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,157.72 (¥1,273.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥849.24 (¥934.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥780.68 (¥858.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥714.27 (¥785.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥659.41 (¥725.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥608.74 (¥669.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --