You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TLP222A(F)

Phototransistor Type Photocoupler,Gallium Arenside Infrared Emitting Diode, 4 Pins, DIP, 50mA, 2.5KV

TOSHIBA TLP222A(F)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP222A(F)
Order Code:
1761595
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TLP222A(F)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TLP222A; TLP222A-2)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TLP222A; TLP222A-2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TLP222A(F) from Toshiba is a through hole photorelay in 4 pin DIP package. This photorelay consists of a gallium arsenide infrared emitting diode optically coupled to a photo MOSFET whose withstanding voltage is 60V. Photorelay is suitable for use as On/Off control for high current as it features higher output current rating. Typical applications of photorelay are measurement and control equipment, data acquisition system and measurement equipment.
  • Recognized by UL1577 file number E67349
  • Minimum isolation voltage of 2500Vrms
  • Normally open (1-form-A and 2-form-A) devices
  • Peak off-state voltage of 60V(min)
  • Trigger LED current of 3mA(max)
  • Single channel
  • Operating temperature range from -20°C to 65°C

Applications

Communications & Networking, Test & Measurement, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥159.45 ( ¥175.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥159.45 (¥175.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥144.73 (¥159.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥134.87 (¥148.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥127.80 (¥140.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥120.10 (¥132.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥117.14 (¥128.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --