You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TLP184(GB-TPL,E(O

Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kV, 100 %

TOSHIBA TLP184(GB-TPL,E(O

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP184(GB-TPL,E(O
Order Code:
2211842
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
The TLP184(GB-TPL,E(O is a 1-channel 4-pin Mini Flat Coupler consists of a phototransistor, optically coupled to a gallium arsenide infrared emitting diode connected inverse parallel and can operate directly by AC input current. It is suitable for surface mounting applications such as programmable controllers.
  • 80V Minimum collector-emitter voltage
  • 5mm Minimum creepage and clearance distance
  • -55 to 110°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥58.32 ( ¥64.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥58.32 (¥64.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.55 (¥45.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥36.49 (¥40.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥33.23 (¥36.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥30.71 (¥33.78)