You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA TLP176AM(TPL,E(T
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 700 mA, SOP-4, Surface Mount
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TLP176AM(TPL,E(T
- Order Code:
- 4242371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TLP176AM, TLP176AM(TPL,E(O
- Technical Datasheet:
- TLP176AM(TPL,E(T Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- SOP-4
- :
- Surface Mount
- :
- Gull Wing
- :
- -
Technical Documents (1)
Product Overview
- Input forward voltage range from 1.1 to 1.4V (IF = 10mA, Ta = 25°C)
- 100pF typical output capacitance (V = 0V, f = 1MHz, Ta = 25°C)
- Typical trigger LED current is 1mA (ION = 700mA, Ta = 25°C)
- Typical return LED current is 0.6mA (ION = 100mA, Ta = 25°C)
- 0.8pF typical total capacitance (input to output, VS = 0V, f = 1MHz, Ta = 25°C)
- 3750Vrms minimum isolation voltage (AC, 60s, Ta = 25°C)
- ON-state resistance is 0.15ohm typical (ON = 700mA, IF = 5mA, Ta = 25°C)
- Minimum OFF-state output terminal voltage is 60V
- 700mA ON-state current, normally opened (1-Form-A)
- Operating temperature range from -40 to 110°C, package is SOP-4
Also Known As
2,369 In stock Need more?
2,369 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198.08 (¥217.89) | ( ) |
10+ | ¥183.47 (¥201.82) | ( ) |
25+ | ¥166.82 (¥183.50) | ( ) |
50+ | ¥166.71 (¥183.38) | ( ) |
100+ | ¥158.45 (¥174.30) | ( ) |
500+ | ¥143.59 (¥157.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.