You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA TCK302G,LF(S
Power Load Distribution Switch, Active High, 1 Output, 28V, 0.073 Ohm, WCSP-9
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TCK302G,LF(S
- Order Code:
- 4285218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TCK302G, TCK302G,LF
- Technical Datasheet:
- TCK302G,LF(S Datasheet
Product Overview
- 10.5V typ over voltage lockout, active low CE function, active high VCT function
- Pull up VCT resistance, High input voltage: VIN (max) = 28V
- High output current: IOUT (DC) = 3.0A
- Low ON resistance : RON = 73mohm (Typ.) at VIN = 4.5V, IOUT = - 1.0A
- Under voltage lockout: 2.9V (typ)
- FLAG indicates, internal 15ms startup hold
- Reverse current blocking (SW OFF state), inrush current reducing circuit
- Thermal shutdown function
- WCSP package, operating temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 28V
- :
- 3A
- :
- 0.073ohm
- :
- WCSP
- :
- 9Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
Quantity | Price (Incl JCT) |
---|---|
5000+ | ¥64.72 (¥71.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.