You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA TC74LCX16245(EL,F)
Transceiver, TC74LCX16245, 2 to 3.6 V Supply , -40 °C to 125 °C, TSSOP-48
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TC74LCX16245(EL,F)
- Order Code:
- 4415827
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- TC74LCX16245, TC74LCX16245(EL
- Technical Datasheet:
- TC74LCX16245(EL,F) Datasheet
Product Overview
- Low-voltage 16bit bus transceiver with 5V tolerant inputs and outputs
- Supply voltage range from 2.0 to 3.6V
- Propagation delay time is 4.5ns max (3.3 ±0.3V, Ta = -40 to 85°C)
- Output current (IOH)/IOL is 24mA min (VCC = 3.0V)
- Bidirectional interface between 5.0V and low-voltage (2.5V or 3.3V) signals
- Power-down protection provided on all inputs and outputs
- Quiescent supply current is 20.0µA max (2.3 to 3.6V, VIN = VCC or GND, Ta = -40 to 85°C)
- Output skew is 1.0ns max (3.3 ±0.3V, Ta = -40 to 85°C)
- Power dissipation capacitance is 25pF typ (fIN = 10MHz, Ta = 25°C)
- 48-pin TSSOP48 package, operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- TC74LCX16245
- :
- TSSOP
- :
- TSSOP
- :
- 48Pins
- :
- 2V
- :
- 3.6V
- :
- TC74LCX
- :
- TC74
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥285.52 (¥314.07) | ( ) |
10+ | ¥243.15 (¥267.47) | ( ) |
50+ | ¥185.61 (¥204.17) | ( ) |
100+ | ¥147.86 (¥162.65) | ( ) |
250+ | ¥109.20 (¥120.12) | ( ) |
500+ | ¥105.31 (¥115.84) | ( ) |
1000+ | ¥101.38 (¥111.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.