You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74VHCT244AFT(BJ)

Buffer IC, Non Inverting, 74VHCT244, 4.5 to 5.5V Supply, TSSOP-B-20, -40 to 125 °C

TOSHIBA 74VHCT244AFT(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74VHCT244AFT(BJ)
Order Code:
4386894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
74VHCT244AFT
Technical Datasheet:
74VHCT244AFT(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74VHCT244AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is a non-inverting 3-state buffer, and has two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output (Note) pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
  • AEC-Q100 (Rev. H) qualified, pin and function compatible with 74 series (ACT/HCT/AHCT) 240/244 type
  • Compatible with TTL input: VIL = 0.8V (max) VIH = 2V (min)
  • Power down protection is provided on all inputs and outputs
  • Balanced propagation delays: tPLH ≈ tPHL
  • Wide operating voltage range from 4.5V to 5.5V
  • Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 5.4ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP20B package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHCT244

:
TSSOP-B

:
TSSOP-B

:
20Pins

:
4.5V

:
5.5V

:
74VHCT

:
74244

:
-40°C

:
125°C

:
AEC-Q100

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74VHCT244AFT
Packaging type Cut Tape

2,500 In stock Need more?

2,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥254.82 ( ¥280.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥254.82 (¥280.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥209.69 (¥230.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥164.51 (¥180.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥146.21 (¥160.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥130.90 (¥143.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --