You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74VHCT125AFT(BJ)

Buffer IC, Non Inverting, 74VHCT125, 4.5 to 5.5V Supply, TSSOP-B-14, -40 to 125 °C

TOSHIBA 74VHCT125AFT(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74VHCT125AFT(BJ)
Order Code:
4386891
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
74VHCT125AFT
Technical Datasheet:
74VHCT125AFT(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74VHCT125AFT(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS quad bus buffer (non-inverted 3-state outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It requires the 3-state control input active-low G to be set high to place the output into the high impedance state. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output pins without regard to the supply voltage. There structure prevents device destruction due to mismatched supply and input/ output voltages such as battery back-up, hot board insertion, etc. It is pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 125/126 type.
  • Power down protection is provided on all inputs and outputs
  • Balanced propagation delays: tPLH ≈ tPHL, AEC-Q100 (Rev. H) qualified
  • Compatible with TTL input: VIL = 0.8V (max), VIH = 2V (min)
  • Supply voltage range from 4.5V to 5.5V
  • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 4µA max at (VIN = VCC or GND, Ta = 25°C)
  • Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL = 15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
  • TSSOP14B package
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHCT125

:
TSSOP-B

:
TSSOP-B

:
14Pins

:
4.5V

:
5.5V

:
74VHC

:
74125

:
-40°C

:
125°C

:
AEC-Q100

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74VHCT125AFT
Packaging type Cut Tape

2,495 In stock Need more?

2,495 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥237.45 ( ¥261.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥237.45 (¥261.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥194.44 (¥213.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥151.37 (¥166.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥133.88 (¥147.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥119.24 (¥131.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --