You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74VHC4020FT(BJ)

Counter, Ripple Carry Binary, 210MHz, 16383 Count, 2 to 5.5V in, TSSOP-B-16, -40 to 125°C

TOSHIBA 74VHC4020FT(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74VHC4020FT(BJ)
Order Code:
4386945
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
74VHC4020FT
Technical Datasheet:
74VHC4020FT(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74VHC4020FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS 14-stage binary counter/divider fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the active-low CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
  • AEC-Q100 (Rev. H) qualified
  • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power-down protection is provided on all inputs
  • Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
  • Pin and function compatible with 74HC4020
  • Maximum clock frequency is 120MHz at (5.0 ±0.5V, CL =15pF Ta = 25°C, input: tr = tf = 3ns)
  • Quiet output maximum dynamic VOL is 1.2V typ at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP16B package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74VHC4020

:
Ripple Carry Binary

:
210MHz

:
16383

:
TSSOP-B

:
TSSOP-B

:
16Pins

:
2V

:
5.5V

:
74VHC

:
744020

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74VHC4020FT
Packaging type Cut Tape

2,495 In stock Need more?

2,495 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥140.22 (¥154.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥140.22 (¥154.24)
50+ ¥114.72 (¥126.19)
100+ ¥89.19 (¥98.11)
500+ ¥78.83 (¥86.71)
1000+ ¥70.14 (¥77.15)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --