You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74VHC374FT(BJ)

Flip-Flop, 74VHC374, D, 6.9 ns, 185 MHz, 25 mA, TSSOP-B

TOSHIBA 74VHC374FT(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74VHC374FT(BJ)
Order Code:
4386956
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
74VHC374FT
Technical Datasheet:
74VHC374FT(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74VHC374FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal D-type flip-flop with 3-state output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
  • AEC-Q100 (Rev. H) qualified
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type
  • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
  • Maximum clock frequency is 185MHz typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Quiet output maximum dynamic VOL is 0.5V typ at (CL = 50pF, 5V, Ta = 25°C)
  • Operating temperature range from -40°C to 125°C
  • TSSOP20B package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74VHC374

:
D

:
6.9ns

:
185MHz

:
25mA

:
TSSOP-B

:
TSSOP-B

:
20Pins

:
Positive Edge

:
Tri State

:
2V

:
5.5V

:
74VHC

:
74374

:
-40°C

:
125°C

:
AEC-Q100

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74VHC374FT
Packaging type Cut Tape

2,500 In stock Need more?

2,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79.98 ( ¥87.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥79.98 (¥87.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥65.65 (¥72.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥51.31 (¥56.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥45.49 (¥50.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥40.60 (¥44.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --