You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA 74VHC161FT(BJ)
Counter, Presettable Binary, Synchronous, 185MHz, 15 Count, 2 to 5.5V in, TSSOP-B-16, -40 to 125°C
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- 74VHC161FT(BJ)
- Order Code:
- 4386943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 74VHC161FT
- Technical Datasheet:
- 74VHC161FT(BJ) Datasheet
Product Overview
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH ≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type
- Maximum clock frequency is 185MHz typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Quiet output maximum dynamic VOL is 0.4V typ at (CL = 50pF, 5V, Ta = 25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74VHC161
- :
- Presettable Binary, Synchronous
- :
- 185MHz
- :
- 15
- :
- TSSOP-B
- :
- TSSOP-B
- :
- 16Pins
- :
- 2V
- :
- 5.5V
- :
- 74VHC
- :
- 74161
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
Also Known As
2,500 In stock Need more?
2,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥140.85 (¥154.94) |
50+ | ¥115.12 (¥126.63) |
100+ | ¥89.39 (¥98.33) |
500+ | ¥78.93 (¥86.82) |
1000+ | ¥70.14 (¥77.15) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.