You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74VHC126FT(BJ)

Buffer IC, Non Inverting, 74VHC126, 2 to 5.5V Supply, TSSOP-B-14, -40 to 125 °C

TOSHIBA 74VHC126FT(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74VHC126FT(BJ)
Order Code:
4386885
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
74VHC126FT
Technical Datasheet:
74VHC126FT(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74VHC126FT(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS quad bus buffer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. It requires the control input G to be set low to place the output into high impedance. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages. It is pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 125 or 126 type.
  • Non-inverted 3-state outputs, AEC-Q100 (Rev. H)qualified
  • Low power dissipation ICC is 4µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Balanced propagation delays: tPLH ≈ tPHL
  • Wide operating voltage range from 2V to 5.5V
  • Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Input capacitance is 4pF typ at (Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP14B package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC126

:
TSSOP-B

:
TSSOP-B

:
14Pins

:
2V

:
5.5V

:
74VHC

:
74126

:
-40°C

:
125°C

:
AEC-Q100

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74VHC126FT
Packaging type Cut Tape

2,470 In stock Need more?

2,470 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥237.45 ( ¥261.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥237.45 (¥261.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥194.44 (¥213.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥151.37 (¥166.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥133.88 (¥147.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥119.24 (¥131.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --