You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA 74LCX74FT(AJ)
Flip-Flop, 74LCX74, D, 7 ns, 135 MHz, 50 mA, TSSOP-B
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- 74LCX74FT(AJ)
- Order Code:
- 4386952
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 74LCX74FT
- Technical Datasheet:
- 74LCX74FT(AJ) Datasheet
Product Overview
- AEC-Q100 (Rev. H) qualified
- Power-down protection is provided on all inputs
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 74 type
- Output current is IOH/IOL = 24mA (min) (VCC = 3.0V)
- Supply voltage range from 1.65V to 3.6V
- Input leakage current is ±5.0µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Maximum clock frequency is 150MHz at (3.3 ±0.3V, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LCX74
- :
- D
- :
- 7ns
- :
- 135MHz
- :
- 50mA
- :
- TSSOP-B
- :
- TSSOP-B
- :
- 14Pins
- :
- Positive Edge
- :
- CMOS
- :
- 1.65V
- :
- 3.6V
- :
- 74LCX
- :
- 7474
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Also Known As
2,400 In stock Need more?
2,400 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥234.95 (¥258.45) | ( ) |
50+ | ¥191.38 (¥210.52) | ( ) |
100+ | ¥147.75 (¥162.53) | ( ) |
500+ | ¥130.09 (¥143.10) | ( ) |
1000+ | ¥115.22 (¥126.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.