You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74LCX374FT(AJ)

Flip-Flop, 74LCX374, D, 8.5 ns, 150 MHz, 50 mA, TSSOP-B

TOSHIBA 74LCX374FT(AJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74LCX374FT(AJ)
Order Code:
4264303
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
74LCX374FT
Technical Datasheet:
74LCX374FT(AJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74LCX374FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS octal D-type flip-flop. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for both inputs and outputs. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active-low OE). When the active-low OE input is high, the eight outputs are in a high-impedance state. All inputs are equipped with protection circuits against static discharge.
  • Low-voltage octal D-type flip-Flop with 5V tolerant inputs and outputs
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 374 type
  • Output current is IOH /IOL = 24mA (min) (VCC = 3.0V)
  • Supply voltage range from 1.65V to 3.6V
  • Input leakage current is ±5.0µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40 to 85°C)
  • Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 5.5V, Ta = -40 to 85°C)
  • Propagation delay time (CK-Q) is 1.5ns typ at (3.3 ± 0.3V, Ta = -40 to 85°C)
  • Operating temperature range from -40°C to 85°C
  • TSSOP20B package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LCX374

:
D

:
8.5ns

:
150MHz

:
50mA

:
TSSOP-B

:
TSSOP-B

:
20Pins

:
Positive Edge

:
CMOS

:
1.65V

:
3.6V

:
74LCX

:
74374

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74LCX374FT
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :4386950 Check stock

2,500 In stock Need more?

2,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥27.35 ( ¥30.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥27.35 (¥30.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 4386950

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/19/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5+ ¥60.12 (¥66.132)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥66.132)
50+ ¥49.44 (¥54.384)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥54.384)
100+ ¥38.76 (¥42.636)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥42.636)
500+ ¥34.42 (¥37.862)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥37.862)
1000+ ¥32.27 (¥35.497)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥35.497)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.