You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA 74HC594D(BJ)

Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

TOSHIBA 74HC594D(BJ)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
74HC594D(BJ)
Order Code:
4415846
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
74HC594D
Technical Datasheet:
74HC594D(BJ)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74HC594D(BJ) is a high speed 8bit shift register with output register fabricated with silicon gate C²MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC594D contains an 8bit static shift register which feeds an 8bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And direct overriding clears (active low SCLR and active low RCLR) are provided on both the shift and storage registers. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
  • 8bit shift register with output register
  • Maximum clock frequency is 55MHz typ (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
  • Power dissipation capacitance is 41pF typ (Ta = 25°C, input: tr = tf = 6ns)
  • Balanced propagation delays: tPLH ≈ tPHL
  • Wide operating voltage range from 2.0V to 6.0V
  • Clock frequency is 6MHz (2.0V, 5V, VIN = VSS, VDD, 25°C)
  • High-level input voltage is 1.50V min (2.0V, Ta = -40 to 125°C)
  • Low-level input voltage is 0.50V max (2.0V, Ta = -40 to 125°C)
  • 3-state output OFF-state leakage current is ±10.0µA max (6.0V, Ta = -40 to 125°C)
  • 16-pin SOIC16 package, operating temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC594

:
Serial to Parallel, Serial to Serial

:
1 Element

:
8bit

:
SOIC

:
SOIC

:
16Pins

:
2V

:
6V

:
Parallel

:
74HC

:
74594

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

74HC594D
Packaging type Cut Tape

2,320 In stock Need more?

2,320 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥96.11 ( ¥105.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥96.11 (¥105.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥46.94 (¥51.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.83 (¥32.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥26.36 (¥29.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.60 (¥25.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --