You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOREX XC6193AA03ER-G
Power Load Distribution Switch, Active High, 1 Output, 6V, 0.112 ohm, USP-8B06-EP-8
- Manufacturer:
- TOREX TOREX
- Manufacturer Part No:
- XC6193AA03ER-G
- Order Code:
- 4412623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- XC6193AA03ER-G Datasheet
Product Overview
- Turn-on - by the SW pin, shut-down - by the SW pin or the SHDN pin
- 0.2s turn-on delay time, 3s turn-off delay time
- Input voltage range from 1.8 to 6V (Ta=25°C)
- Stand-by current is 0.001μA typ (VIN=6.0V, VSW=VIN, Ta=25°C)
- Quiescent current is 0.13μA typ (Turn-on keeps, VIN=6.0V, VSW=VIN, Ta=25°C)
- Output current is 1000mA (only Internal FET, VIN=2.0V), external FET - depend on FET
- External MOSFET control function (The GATE pin), shutdown function (the SHDN pin)
- Output capacitor inrush current limit soft-start, output capacitor discharge
- Output short circuit protection, UVLO, thermal shutdown
- USP-8B06 package, operating ambient temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 6V
- :
- 1.5A
- :
- 0.112ohm
- :
- USP-8B06-EP
- :
- 8Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥138.76 (¥152.64) | ( ) |
10+ | ¥110.97 (¥122.07) | ( ) |
100+ | ¥86.82 (¥95.50) | ( ) |
500+ | ¥73.59 (¥80.95) | ( ) |
1000+ | ¥59.82 (¥65.80) | ( ) |
2500+ | ¥56.72 (¥62.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.