You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TIMEGUARD WP401
CONNECTION BOX, 4GANG
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- WP401
- Order Code:
- 1096629
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5012483009215
Product Range Selector (TPS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Outdoor / Waterproof
- :
- Plastic
- :
- IP65
- :
- Grey
- :
- -
- :
- TPS
Technical Documents (1)
Product Overview
- Impact resistant housing
- Integral 4-way socket strip for BS 13A plugs and timers (no cable supplied)
- Multiple appliance cable outlets
- Spacious design allowing for storage of low voltage garden lighting transformer
- Space from top of the extension to top of the lid is 70mm
- Manufacturer's 3-year guarantee
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,103.50 (¥11,113.85) | ( ) |
10+ | ¥9,893.48 (¥10,882.83) | ( ) |
50+ | ¥9,599.67 (¥10,559.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.