You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB - THOMAS & BETTS TY23MFR
Cable Tie, Ty Rap® Flame Retardant, Nylon 6.6 (Polyamide 6.6), White, 91.95 mm, 2.29 mm, 16 mm
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- TY23MFR
- Order Code:
- 2752863
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7TAG009570R0002
- Technical Datasheet:
- TY23MFR Datasheet
Product Range Selector (Ty-Rap)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- White
- :
- 91.95mm
- :
- 2.29mm
- :
- 16mm
- :
- 18lb
- :
- Standard
- :
- Ty-Rap
Technical Documents (1)
Product Overview
- The TY23MFR Cable tie is part of ABB's wide range of accessories for wire management and connectivity and is made of flame retardant Nylon 6.6
- The non-magnetic stainless steel locking device insures always maximum strength and the right tightness. The no-slip tail provides easy grip during tensioning
- Rounded edges protect the insulation, preventing sharp edges from damaging the cables, the ribbed and stippled body grips the bundle and prevents slippage
- Since there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed
Also Known As
17,669 In stock Need more?
4,798 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
12,871 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
12,871 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥46.61 (¥51.27) | ( ) |
100+ | ¥45.68 (¥50.25) | ( ) |
250+ | ¥44.75 (¥49.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.