You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB - THOMAS & BETTS 7TCG009630R0016

Fastener, Ty Rap®, Screw Mount Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6), Natural, 83.3 mm

ABB - THOMAS & BETTS 7TCG009630R0016

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7TCG009630R0016
Order Code:
1212500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
FCC3
Technical Datasheet:
7TCG009630R0016   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FCC-3 is a natural nail-mount Flat Cable Clamp made of tough, durable nylon 6.6 (polyamide 6.6). This tough nylon clamp is easy to release and adjust in applications where cables are added or removed. The mount is to accommodate cable widths of less than one inch to a maximum of 3-inch. It is installed by simply sliding upper clamp through tails of lower clamp and pressing together, then folding excess tails into detents of upper clamp. Self-locking flat cable clamp is ideal for low profile bundling, clamping or mounting of all types of flat cable in both intra-cabinet and out-of-cabinet installations. This durable clamp is designed to be released and adjusted in applications where cables are added or removed.

Applications

Industrial

Also Known As

FCC3

275 In stock Need more?

275 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥321.12 ( ¥353.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥321.12 (¥353.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --