You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS UCC28630D
AC/DC Converter Controller IC, Flyback, Primary-Side Regulation, 30 W, SOIC-7
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UCC28630D
- Order Code:
- 3121956
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- High-power, primary-side regulation for output voltage and current, no optocoupler required
- Continuous conduction mode and discontinuous conduction mode operation
- Active X-capacitor discharge function
- Adjustable constant-current mode limiting
- Peak-power mode for transient overload
- Shutdown pin interface for external NTC
- Frequency dither to ease EMI compliance
- High gate drive current 1A source and 2A sink
- Low power modes for
30mW system standby - Best-in-class light load (10%) efficiency
85% for 65W nominal power design - Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- SOIC
- :
- 7Pins
- :
- 30W
- :
- Flyback
- :
- Isolated
- :
- -
- :
- -
- :
- 120kHz
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (0)
954 In stock Need more?
954 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥332.94 (¥366.23) | ( ) |
10+ | ¥329.44 (¥362.38) | ( ) |
25+ | ¥325.94 (¥358.53) | ( ) |
50+ | ¥322.43 (¥354.67) | ( ) |
100+ | ¥318.92 (¥350.81) | ( ) |
250+ | ¥315.41 (¥346.95) | ( ) |
500+ | ¥311.91 (¥343.10) | ( ) |
1000+ | ¥308.40 (¥339.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.